TE Connectivity 68mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - RLP73M2AR068JTD
- RS Stock No.:
- 164-5568
- Mfr. Part No.:
- RLP73M2AR068JTD
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5568
- Mfr. Part No.:
- RLP73M2AR068JTD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±400ppm/°C | |
| Series | RLP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±400ppm/°C | ||
Series RLP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
