TE Connectivity CRGH 220 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J220R

Stock information currently inaccessible
RS Stock No.:
164-5529
Mfr. Part No.:
CRGH2512J220R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220Ω

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Power Rating

2W

Temperature Coefficient

±200 ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH

2512 Format CRGH Series Resistor 5% 2W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG

CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy