TE Connectivity CRGH 120 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J120K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-5413
Mfr. Part No.:
CRGH0603J120K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

120kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

450μm

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy