TE Connectivity 6.5mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - TLR3A20DR0065FTDG
- RS Stock No.:
- 164-5057
- Mfr. Part No.:
- TLR3A20DR0065FTDG
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5057
- Mfr. Part No.:
- TLR3A20DR0065FTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.5mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TLR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.5mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TLR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- TW
