TE Connectivity 10kΩ Metal Film SMD Resistor ±5% 5W - SMF510KJT
- RS Stock No.:
- 164-0525
- Mfr. Part No.:
- SMF510KJT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-0525
- Mfr. Part No.:
- SMF510KJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +280°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
