TE Connectivity RN73 301kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W

Subtotal (1 reel of 1000 units)*

£69.00

(exc. VAT)

£83.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.069£69.00

*price indicative

RS Stock No.:
163-9627
Mfr. Part No.:
RN73C2A301KB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

301kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C