TE Connectivity RN73 5.62 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A5K62B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8900
Mfr. Part No.:
RN73C2A5K62B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.62kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Temperature Coefficient

±10 ppm/°C

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance