TE Connectivity RN73 19.6 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A19K6B
- RS Stock No.:
- 163-8817
- Mfr. Part No.:
- RN73C2A19K6B
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8817
- Mfr. Part No.:
- RN73C2A19K6B
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 19.6 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 19.6 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Voltage 100 V | ||
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Related links
- TE Connectivity RN73 19.6 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A19K6B
- TE Connectivity RN73 69.8 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A69K8B
- TE Connectivity RN73 562 Ω, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A562RB
- TE Connectivity RN73 8.25 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A8K25B
- TE Connectivity RN73 301 Ω, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A301RB
- TE Connectivity RN73 2 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A2K0B
- TE Connectivity RN73 1.65 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A1K65B
- TE Connectivity RN73 42.2 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A42K2B
