TE Connectivity RN73 14 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A14KB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8799
Mfr. Part No.:
RN73C2A14KB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

14kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

2mm

Termination Style

Solder

Height

0.55mm

Width

1.25mm

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy