TE Connectivity 18Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J18R

Stock information currently inaccessible
RS Stock No.:
162-0126
Mfr. Part No.:
CRGH0603J18R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

18Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH