TE Connectivity TLA3A 39mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W
- RS Stock No.:
- 162-0035
- Mfr. Part No.:
- TL3A R039 1%
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 162-0035
- Mfr. Part No.:
- TL3A R039 1%
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 39mΩ | |
| Technology | Metal Foil | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | TLA3A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 39mΩ | ||
Technology Metal Foil | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±75ppm/°C | ||
Series TLA3A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
