TE Connectivity CPF 75kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W

Bulk discount available

Subtotal (1 reel of 1000 units)*

£88.00

(exc. VAT)

£106.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.088£88.00
2000 +£0.084£84.00

*price indicative

RS Stock No.:
162-0006
Mfr. Part No.:
CPF0603B75KE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

75kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW