TE Connectivity 47kΩ Metal Film SMD Resistor ±5% 3W - SMF347KJT

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-5719
Mfr. Part No.:
SMF347KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

3W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+280°C