TE Connectivity 220kΩ Metal Film SMD Resistor ±5% 3W - SMF3220KJT

Stock information currently inaccessible
RS Stock No.:
161-4475
Mfr. Part No.:
SMF3220KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

3W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+280°C