RS PRO 200 mΩ Wirewound Surface Mount Resistor ±5 % Surface 1 W
- RS Stock No.:
- 146-9521
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-9521
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200mΩ | |
| Technology | Wirewound | |
| Resistor Type | Precision Power | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -90 ppm/°C, +90 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Termination Style | J Bend | |
| Width | 3.45mm | |
| Length | 6.24mm | |
| Height | 3.45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 200mΩ | ||
Technology Wirewound | ||
Resistor Type Precision Power | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -90 ppm/°C, +90 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Termination Style J Bend | ||
Width 3.45mm | ||
Length 6.24mm | ||
Height 3.45mm | ||
- COO (Country of Origin):
- MX
The RS PRO Wirewound Surface mount Resistors has resistance of 200mΩ. It is ideal for current sense and general applications. These wirewound surface mount resistors offer 5% tolerance standard across a wide range of resistance values.
Temperature Range: -55°C to +150°C
Related links
- RS PRO 10 mΩ Wirewound Surface Mount Resistor ±5 % Surface 1 W
- TE Connectivity SMQ 0.22 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1R22JT
- TE Connectivity SMQ 0.1 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1R10JT
- TE Connectivity SMQ 0.47 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1R47JT
- TE Connectivity SMQ 6.8 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW16R8JT
- TE Connectivity SMQ 200 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1200RJT
- TE Connectivity SMQ 2 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW12R0JT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW11R0JT
