TE Connectivity CPF 82.5kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 146-3310
- Mfr. Part No.:
- CPF0805B82K5E1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 146-3310
- Mfr. Part No.:
- CPF0805B82K5E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82.5kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82.5kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF has accurate and uniform physical dimensions to facilitate placement
Thin film precision
resistors with TC's to
15ppm and tolerances to
0.05%.
Wide range of case sizes
from 0201 to 2512
Suitable for all
applications where close
accuracy and stability are
essential
Terminal finish
electroplated 100% matte
Sn
Applications
Communications
Industrial Controls
Instrumentation
Medical
resistors with TC's to
15ppm and tolerances to
0.05%.
Wide range of case sizes
from 0201 to 2512
Suitable for all
applications where close
accuracy and stability are
essential
Terminal finish
electroplated 100% matte
Sn
Applications
Communications
Industrial Controls
Instrumentation
Medical
