TE Connectivity 6.19Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B6R19E1

Stock information currently inaccessible
RS Stock No.:
144-8583
Mfr. Part No.:
CPF0805B6R19E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.19Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy