TE Connectivity 82Ω SMD Resistor ±5% 2W - SMW282RJT

Stock information currently inaccessible
RS Stock No.:
136-1834
Mfr. Part No.:
SMW282RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

82Ω

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

SMW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy