TE Connectivity 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F220R
- RS Stock No.:
- 134-5434
- Mfr. Part No.:
- CRG0603F220R
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 134-5434
- Mfr. Part No.:
- CRG0603F220R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
