TE Connectivity 210Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B210RE1

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-9295
Mfr. Part No.:
CPF0603B210RE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

210Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy