TE Connectivity 154kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B154KE1

Subtotal (1 reel of 1000 units)*

£26.00

(exc. VAT)

£31.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.026£26.00

*price indicative

RS Stock No.:
123-7050
Mfr. Part No.:
CPF0402B154KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

154kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW