TE Connectivity CPF 28 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B28KE1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-4752
Mfr. Part No.:
CPF0805B28KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

28kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

15V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

155°C

Height

0.5mm

Width

1.25mm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0805 TE Connectivity CPF Series Precision Resistors 27kΩ - 100kΩ


CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


Product Application Information


Accurate dimensions

High stability

High precision

Range of resistance values available to suit every application

Temperature range of -55°C to +155°C

Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Related links