TE Connectivity CPF 24.3 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B24R3E1
- RS Stock No.:
- 123-4729
- Mfr. Part No.:
- CPF0805B24R3E1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-4729
- Mfr. Part No.:
- CPF0805B24R3E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 24.3 Ω | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 24.3 Ω | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Voltage 100 V | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 20Ω - 69.8Ω
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 24.3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B24K3E1
- TE Connectivity CPF 24.3 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D24K3C1
- TE Connectivity CPF 1.2 MΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B1M2E
- TE Connectivity CPF 12.4 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B12R4E1
- TE Connectivity CPF 37.4 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B37R4E1
- TE Connectivity CPF 178 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B178RE1
- TE Connectivity CPF 160 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B160RE
- TE Connectivity CPF 42.2 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B42K2E1
