KOA RK73H 4.7kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W

Stock information currently inaccessible
RS Stock No.:
123-4495
Mfr. Part No.:
RK73HW3ATTE4701F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy