KOA RK73H 20kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W

Stock information currently inaccessible
RS Stock No.:
123-4459
Mfr. Part No.:
RK73HW2HTTE2002F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

20kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy