TE Connectivity CPF 3.57 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B3K57E1

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-2949
Mfr. Part No.:
CPF0805B3K57E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.57kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

15V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Height

0.5mm

COO (Country of Origin):
TW

0805 TE Connectivity CPF Series Precision Resistors 1.6kΩ - 5.9kΩ


CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Feature


Accurate dimensions

High stability

High precision

Range of resistance values available to suit every application

Temperature range of -55°C to +155°C

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy