TE Connectivity CPF 3.24 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B3K24E1
- RS Stock No.:
- 123-2945
- Mfr. Part No.:
- CPF0805B3K24E1
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-2945
- Mfr. Part No.:
- CPF0805B3K24E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 3.24 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.1 W | |
| Automotive Standard | No | |
| Height | 500 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±25 ppm/°C, ±25 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 15 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 3.24 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.1 W | ||
Automotive Standard No | ||
Height 500 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±25 ppm/°C, ±25 ppm/°C | ||
Termination Style Solder | ||
Voltage 15 V | ||
Width 1.25 mm | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 1.6kΩ - 5.9kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Feature
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 196 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B196RE1
- TE Connectivity CPF 196 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B196KE1
- TE Connectivity CPF 8.45 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B8K45E1
- TE Connectivity CPF 35.7 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B35R7E1
- TE Connectivity CPF 2 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B2K0E
- TE Connectivity CPF 95.3 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B95K3E1
- TE Connectivity CPF 1.47 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B1K47E1
- TE Connectivity CPF 37.4 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B37K4E1
