TE Connectivity CPF 392 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B392KE1
- RS Stock No.:
- 123-2938
- Mfr. Part No.:
- CPF0805B392KE1
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 123-2938
- Mfr. Part No.:
- CPF0805B392KE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 392kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 15V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 392kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 15V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Length 2mm | ||
Width 1.25mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 102kΩ - 392kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Feature
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
