TE Connectivity 4.22kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B4K22E1

Stock information currently inaccessible
RS Stock No.:
122-9519
Mfr. Part No.:
CPF0603B4K22E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.22kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW