Panasonic 4.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF4301V

Stock information currently inaccessible
RS Stock No.:
122-9322
Mfr. Part No.:
ERJ3EKF4301V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.3kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN