TE Connectivity CPF 3.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B3K4E1
- RS Stock No.:
- 122-8851
- Mfr. Part No.:
- CPF0603B3K4E1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£2.90
(exc. VAT)
£3.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £0.145 | £2.90 |
| 100 - 180 | £0.079 | £1.58 |
| 200 - 480 | £0.077 | £1.54 |
| 500 - 980 | £0.075 | £1.50 |
| 1000 + | £0.073 | £1.46 |
*price indicative
- RS Stock No.:
- 122-8851
- Mfr. Part No.:
- CPF0603B3K4E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 15V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.4kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 15V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.45mm | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 3.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B3K4E1
- TE Connectivity CPF 1.74 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B1K74E1
- TE Connectivity CPF 3.01 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B3K01E1
- TE Connectivity CPF 196 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B196KE1
- TE Connectivity CPF 6.04 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B6R04E1
- TE Connectivity CPF 76.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B76K8E1
- TE Connectivity CPF 715 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B715KE1
- TE Connectivity CPF 300 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B300KE
