TE Connectivity CPF 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B33K2E1
- RS Stock No.:
- 122-8815
- Mfr. Part No.:
- CPF0603B33K2E1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 122-8815
- Mfr. Part No.:
- CPF0603B33K2E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 15kΩ-54.9kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
