TE Connectivity 681Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B681RE1

Stock information currently inaccessible
RS Stock No.:
122-6453
Mfr. Part No.:
CPF0402B681RE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

681Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy