TE Connectivity CPF 24.3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B24K3E1

Subtotal (1 bag of 20 units)*

£2.96

(exc. VAT)

£3.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 620 unit(s), ready to ship
Units
Per unit
Per Bag*
20 +£0.148£2.96

*price indicative

RS Stock No.:
122-6403
Mfr. Part No.:
CPF0402B24K3E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

24.3kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

15V

Power Rating

0.06W

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

500μm

Termination Style

Solder

Length

1mm

Height

300μm

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.96kΩ


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy