Panasonic 499kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - ERJP14F4993U

Stock information currently inaccessible
RS Stock No.:
122-3768
Mfr. Part No.:
ERJP14F4993U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

499kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy