Panasonic 8.06kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP06F8061V

Stock information currently inaccessible
RS Stock No.:
122-3751
Mfr. Part No.:
ERJP06F8061V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

8.06kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy