Panasonic 806Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F8060V

Stock information currently inaccessible
RS Stock No.:
122-3717
Mfr. Part No.:
ERJP03F8060V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

806Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

ERJP03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy