Panasonic 2mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMP4PF2M0U

Stock information currently inaccessible
RS Stock No.:
121-3613
Mfr. Part No.:
ERJMP4PF2M0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

ERJMP4

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy