Panasonic 3mΩ, 1206 (3216M) Metal Plate SMD Resistor ±1% 0.5W - ERJMP2KF3M0U

Stock information currently inaccessible
RS Stock No.:
121-3508
Mfr. Part No.:
ERJMP2KF3M0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3mΩ

Technology

Metal Plate

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±75ppm/°C

Series

ERJMP2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
JP