Panasonic 2mΩ, 2526 Thick Film SMD Resistor ±1% 5W - ERJMS6SF2M0U
- RS Stock No.:
- 121-3355
- Mfr. Part No.:
- ERJMS6SF2M0U
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 121-3355
- Mfr. Part No.:
- ERJMS6SF2M0U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2mΩ | |
| Technology | Thick Film | |
| Package/Case | 2526 | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±75ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJMS6S | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2mΩ | ||
Technology Thick Film | ||
Package/Case 2526 | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±75ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJMS6S | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- Panasonic ERJMS4/MS6/MB1 Metal Plate Current Sensing Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Recommended Land Pattern Dimensions Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Datasheet
- COO (Country of Origin):
- ID


