Panasonic 5.1MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ515V

Unavailable
RS will no longer stock this product.
RS Stock No.:
114-0725
Mfr. Part No.:
ERJ3GEYJ515V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5.1MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

-400 → +150ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN