Panasonic 1.5Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2BF1R5V

Stock information currently inaccessible
RS Stock No.:
110-0508
Mfr. Part No.:
ERJB2BF1R5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.5Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy