Panasonic 6mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF6M0U
- RS Stock No.:
- 110-0484
- Mfr. Part No.:
- ERJM1WSF6M0U
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-0484
- Mfr. Part No.:
- ERJM1WSF6M0U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJM1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJM1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
