Panasonic ERJL03 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJL03KF10CV

Subtotal (1 reel of 5000 units)*

£410.00

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship
Units
Per unit
Per Reel*
5000 +£0.082£410.00

*price indicative

RS Stock No.:
110-0463
Mfr. Part No.:
ERJL03KF10CV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJL03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.45mm

Length

1.6mm

Termination Style

Surface Mount

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS

Width

0.8mm

0603 Format ERJL03 Series - 1%


Panasonic ERJ L03 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L03 resistors feature low-resistance values of 47 mΩ to 100 mΩ.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy