Panasonic 20mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF20MU
- RS Stock No.:
- 110-0416
- Mfr. Part No.:
- ERJM1WSF20MU
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 110-0416
- Mfr. Part No.:
- ERJM1WSF20MU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 20mΩ | |
Technology | Thick Film | |
Package/Case | 2512 (6432M) | |
Tolerance | ±1% | |
Power Rating | 1W | |
Temperature Coefficient | ±100ppm/°C | |
Series | ERJM1W | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +170°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 20mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJM1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
ERJM1W Series - 2512 Format
Panasonic ERJM1W current sensing resistors are constructed from a resistive alloy plate encapsulated in a protective resin coating. These current sensing resistors offer high precision in a 2512 size case.
Metal plate type
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery