Panasonic 820mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - ERJ6BQFR82V

Stock information currently inaccessible
RS Stock No.:
107-0985
Mfr. Part No.:
ERJ6BQFR82V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

820mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±250ppm/°C

Series

ERJ6B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP