Panasonic 1.8Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ1R8X

Stock information currently inaccessible
RS Stock No.:
106-3942
Mfr. Part No.:
ERJ2GEJ1R8X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.8Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

-100 → +600ppm/°C

Series

ERJ2GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy