Panasonic 1.6MΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ165X

Stock information currently inaccessible
RS Stock No.:
106-3939
Mfr. Part No.:
ERJ2GEJ165X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.6MΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

-400 → +150ppm/°C

Series

ERJ2GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy