- RS Stock No.:
- 106-2977
- Mfr. Part No.:
- ERJP08F3402V
- Brand:
- Panasonic
5000 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 100)
£0.065
(exc. VAT)
£0.078
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £0.065 | £6.50 |
*price indicative |
- RS Stock No.:
- 106-2977
- Mfr. Part No.:
- ERJP08F3402V
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Specifications
Attribute | Value |
---|---|
Resistance | 34kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.66W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJP08 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |