Panasonic 182kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF1823V
- RS Stock No.:
- 105-8452
- Mfr. Part No.:
- ERJ3EKF1823V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 105-8452
- Mfr. Part No.:
- ERJ3EKF1823V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 182kΩ | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ3EK | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 182kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3EK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
0603 Format Resistor, ERJ3EK Series - 1% (35.7kΩ-196kΩ)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these chip resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B